Arrow Electronic Components Online
8550N|EBMPAPST|simage
8550N|EBMPAPST|limage
Blowers and Fans

8550N

AC Fan Axial Sintec-Sleeve Bearing 230V 29.4CFM 30dB 79.5 X 79.5 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    2700
  • Maximum Airflow (CFM)
    29.4
  • Noise Level (dB)
    30
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    79.5 X 79.5 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    79.5
  • Product Depth (Metric) (mm)
    79.5
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources