Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Type
Coil
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Height (mm)
33.7
Product Depth (mm)
18.9
Product Length (mm)
56
Product Weight (g)
130
Maximum Storage Temperature (°C)
80
Minimum Storage Temperature (°C)
-40
Packaging
Bag
Order Quantity

