Arrow Electronic Components Online
8558003|WAGO|simage
8558003|WAGO|limage
Cable Accessories

855-8003

Cable Accessories Tap Polyamide 6/6 Black Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tap
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Box
  • Product Diameter (mm)
    23

Documentation and Resources

Datasheets
Design resources