Connector Headers and PCB Receptacles
855-22-010-10-001101
Conn Spring Loaded Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Packaging
Tube
Product Length (mm)
9.27
Product Depth (mm)
2.99
Product Height (mm)
6.27
Mounting
Through Hole