Arrow Electronic Components Online
8552200430001101|MILL-MAX|simage
8552200430001101|MILL-MAX|limage
Connector Headers and PCB Receptacles

855-22-004-30-001101

Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder ST SMD Tube

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100000
  • Packaging
    Tube
  • Product Length (mm)
    2.92
  • Product Depth (mm)
    3.04
  • Product Height (mm)
    6.4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources