Arrow Electronic Components Online
8542B|BKPRCSN|simage
8542B|BKPRCSN|limage
DC Electronic Loads

8542B

DC Electronic Load 150V, 30A, 150W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stand Alone
  • Operation Mode
    CC/CR/CV/CW
  • Interface Type
    TTL
  • Maximum Voltage Rating (V)
    150
  • Maximum Current Rating (A)
    30
  • Maximum Power Rating (W)
    150
  • Minimum Operating Supply Voltage (V)
    110
  • Maximum Operating Supply Voltage (V)
    220
  • Warranty
    3Year
  • Cooling Type
    Forced Air
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    4700
  • Dimensions (mm)
    214.5x88.2x354.6

Documentation and Resources

Datasheets
Design resources