Arrow Electronic Components Online
8540|BKPRCSN|simage
8540|BKPRCSN|limage
DC Electronic Loads

8540

150 W DC Electronic Load

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stand Alone
  • Operation Mode
    CC/CR/CV
  • Maximum Voltage Rating (V)
    60
  • Maximum Current Rating (A)
    30
  • Maximum Power Rating (W)
    150
  • Warranty
    1Year
  • Product Weight (g)
    2700
  • Dimensions (mm)
    88x282x175

Documentation and Resources

Datasheets
Design resources