Arrow Electronic Components Online
No Image Available
Connector Headers and PCB Receptacles

854-22-003-40-001101

Conn Spring Loaded Connector HDR 3 POS 1.27mm Solder RA SMD Bulk

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100000
  • Packaging
    Bulk
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    10.92
  • Product Height (mm)
    2.21
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources