Connector Circular
85333ES1006P6L
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-83723
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
6
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
10-6
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Stainless Steel
Shell Plating
Passivated
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
260
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Product Diameter (mm)
24.9
Product Length (mm)
34.5

