Switch Push Button
8531MAVBE2
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
OFF Mom
Bushing Type
Threaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<30
Electrical Life (Cycles)
250000
Actuator Color
Black
Actuator Length (mm)
3.81
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
3.81
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Thread Size
1/4-40
Body Length (mm)
9.6
Bushing Length (mm)
5.77
Body Depth (mm)
10.85
Body Height (mm)
9.6
Product Length (mm)
9.6
Product Depth (mm)
27.92
Product Height (mm)
9.6
Order Quantity

