Connector Headers and PCB Receptacles
853-47-092-20-001000
Conn Socket Strip SKT 92 POS 1.27mm Solder RA Side Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
92
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
58.8
Product Depth (mm)
6.5
Product Height (mm)
3.04
Mounting
Through Hole

