Arrow Electronic Components Online
DC Electronic Loads

8526-220V

Stand Alone DC Electronic Load CC/CP/CR/CV 220V 120A 5000W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A992.a
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stand Alone
  • Display Type
    VFD
  • Operation Mode
    CC/CP/CR/CV
  • Interface Type
    RS232/USB
  • Maximum Voltage Rating (V)
    220
  • Maximum Current Rating (A)
    120
  • Maximum Power Rating (W)
    5000
  • Minimum Operating Supply Voltage (V)
    110
  • Maximum Operating Supply Voltage (V)
    220
  • Warranty
    1Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources