Connector Headers and PCB Receptacles
852-40-100-20-001000
Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry Thru-Hole
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
63.88
Product Depth (mm)
7.36
Product Height (mm)
3.04
Tail Length (mm)
3.2
Mounting
Through Hole
Order Quantity

