Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Optoelectronics
/
Fiber Optics
/
Fiber Optic Switches
/
852-201/107-030 - WAGO
Fiber Optic Switches
852-201/107-030
SFP Modules 100Base-FX LC
WAGO
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Mounting
Snap Fit To Panel
Package Height
13.35
Package Width
15
Package Length
56.6
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model