Arrow Electronic Components Online
8521106|WAGO|simage
8521106|WAGO|originalImage
Ethernet Switches

852-1106

Ethernet Switch 16-Port 1000Mbps Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    16
  • Maximum Data Rate (Mbps)
    1000
  • Typical Data Rate (Mbps)
    10/100/1000
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    60VDC
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    162
  • Package Width
    50
  • Package Length
    120

Documentation and Resources

Datasheets
Design resources