Connector Headers and PCB Receptacles
852-10-002-20-001000
Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.65
Product Depth (mm)
7.36
Product Height (mm)
3.04
Mounting
Through Hole

