Arrow Electronic Components Online
851X|SWTCHCRF|simage
851X|SWTCHCRF|limage
Connector Audio and Video

851X

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Plug
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Mounting
    Cable Mount
  • Housing Material
    Thermoplastic

Documentation and Resources

Datasheets
Design resources