Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Active
HTS
8504.40.95.40
Automotive
Unknown
PPAP
Unknown
Type
Stand Alone
Operation Mode
CC/CR/CV/CW
Interface Type
TTL
Maximum Voltage Rating (V)
120
Maximum Current Rating (A)
120
Maximum Power Rating (W)
600
Minimum Operating Supply Voltage (V)
110
Maximum Operating Supply Voltage (V)
220
Warranty
3Year
Cooling Type
Forced Air
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
7200
Dimensions (mm)
214.5x88.2x470

