Connector Circular
85100RC1412PW50
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-12
Wire Size (AWG)
(14-18)/(18-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
(13/7.5)/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3/4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
47.3
Product Depth (mm)
28.89
Product Height (mm)
28.89

