Arrow Electronic Components Online
8519305020001000|MILL-MAX|simage
8519305020001000|MILL-MAX|limage
Connector Headers and PCB Receptacles

851-93-050-20-001000

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Side Entry Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VAC|150VDC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    63.88
  • Product Depth (mm)
    5.3
  • Product Height (mm)
    2.2
  • Tail Length (mm)
    2.99
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources