Connector Circular
851-07A18-32S50-A7
Conn Circular SKT 32 POS Solder ST Jam Nut 32 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Number of Ports
1
Number of Contacts
32
Number of Terminals
32
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
18-32
Wire Size (AWG)
20-24
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Maximum Contact Resistance (mOhm)
4
Product Diameter (mm)
44.44
Product Length (mm)
25.1
Product Depth (mm)
41.34
Product Height (mm)
41.34

