Connector Circular
851-06AC20-39SY50
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
Y
Number of Ports
1
Number of Contacts
39
Number of Terminals
39
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-39
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
(13/7.5)/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3/4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
38.85
Product Length (mm)
52

