Connector Circular
851-01RT14-19P50
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-19
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.1
Product Length (mm)
36
Product Depth (mm)
28.89
Product Height (mm)
28.89

