Arrow Electronic Components Online
8508401FA|TI|simage
8508401FA|TI|limage
Decoders and Demuxes

8508401FA

Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LS
  • Logic Function
    Decoder/Driver
  • Demultiplexing Capability
    1-of-10
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Input Enables per Element
    0
  • Number of Element Outputs
    10
  • Number of Output Enables per Element
    0
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    50@5V
  • Absolute Propagation Delay Time (ns)
    50
  • Output Type
    Open Collector
  • Maximum Low Level Output Current (mA)
    80
  • Maximum High Level Output Current (mA)
    -0.25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    7(Typ)
  • Propagation Delay Test Condition (pF)
    45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    7.24(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources