Arrow Electronic Components Online
85024-1|TE|simage
85024-1|TE|limage
Connector Accessories

85024-1

Connector Accessories Seal Straight NBR Gray Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4016.93.10.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Seal
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    NBR
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    7.9
  • Product Length (mm)
    9.1

Documentation and Resources

Datasheets
Design resources