Top Searched
Blowers and Fans
8500N
AC Fan Axial Sintec-Sleeve Bearing 115V 35.9CFM 34dB 79.5 X 79.5 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
11
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
35.9
Noise Level (dB)
34
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
79.5 X 79.5 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Product Weight (g)
490
Product Length (Metric) (mm)
79.5
Product Depth (Metric) (mm)
79.5
Product Height (Metric) (mm)
38
Order Quantity

