Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
11
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
34
Noise Level (dB)
41
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
79.5 X 79.5 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
79.5
Product Depth (Metric) (mm)
79.5
Product Height (Metric) (mm)
38
Order Quantity

