Connector Headers and PCB Receptacles
850-10-050-10-001000
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
63.88
Product Depth (mm)
2.21
Product Height (mm)
5.21
Tail Length (mm)
2.89
Mounting
Through Hole
Order Quantity

