Arrow Electronic Components Online
8501002520001101|PRECIDIP|simage
8501002520001101|PRECIDIP|limage
Connector Headers and PCB Receptacles

850-10-025-20-001101

Conn Unshrouded Header HDR 25 POS 1.27mm Solder RA Side Entry Thru-Hole Box

PRECI-DIP SA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    25
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box
  • Product Length (mm)
    32.16
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    2.2
  • Tail Length (mm)
    3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources