Arrow Electronic Components Online
8501000410001000|MILL-MAX|simage
8501000410001000|MILL-MAX|limage
Connector Headers and PCB Receptacles

850-10-004-10-001000

Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    100VAC|150VDC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    5.46
  • Product Depth (mm)
    2.21
  • Product Height (mm)
    5.21
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources