Connector Headers and PCB Receptacles
850-10-001-10-003000
Conn Unshrouded Header HDR 1 POS Solder Cup ST Thru-Hole
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
1
Number of Rows
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.65
Product Depth (mm)
2.2
Product Height (mm)
4.67
Mounting
Through Hole

