Arrow Electronic Components Online
85SMA500144111YH|HUBER_SU|limage
85SMA500144111YH|HUBER_SU|originalImage
Connector RF

85_SMA-50-0-144/111_YH

Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    15
  • Product Height (mm)
    9.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources