Connector RF
85_SMA-50-0-103/111_NE
Conn SMA 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
3.8
Product Length (mm)
6.46
Product Depth (mm)
14.96
Product Height (mm)
9.6
Mounting
Through Hole
Order Quantity

