Connector RF
85_MCX-50-0-16/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Weight (g)
1.7
Product Length (mm)
9
Product Depth (mm)
6
Product Height (mm)
6
Mounting
Through Hole
Order Quantity

