Arrow Electronic Components Online
No Image Available
Connector RF

85_MCX-50-0-10/111_NH

Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Bulk
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources