Arrow Electronic Components Online
8506801808S|AMPHENOL|simage
8506801808S|AMPHENOL|limage
Connector Circular

85-068018-08S

MIL-5015 Type Standard Cylindrical Connectors

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources