Arrow Electronic Components Online
84LSAB2113N|GRAYHILL|simage
84LSAB2113N|GRAYHILL|limage
Keypads and Keyboards

84LS-AB2-113-N

Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 5.56N

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    3x4 Key
  • Number of Keys
    12
  • Connection Type
    Terminal Pins
  • Maximum Current Rating (mA)
    10@24VDC
  • Maximum DC Voltage Rating (VDC)
    24
  • Maximum Contact Resistance (Ohm)
    10
  • Operating Force (N)
    5.56
  • Mechanical Life (Cycles)
    3000000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    59.69
  • Product Depth (mm)
    78.74
  • Product Height (mm)
    9.07
Order Quantity

Documentation and Resources

Datasheets
Design resources