Arrow Electronic Components Online
84LSAB2112|GRAYHILL|simage
84LSAB2112|GRAYHILL|limage
Keypads and Keyboards

84LS-AB2-112

Keypad 12

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Number of Keys
    12
  • Maximum Contact Resistance (Ohm)
    10
  • Total Travel (mm)
    0.762
  • Key Material
    Rubber
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    78.74
  • Product Depth (mm)
    59.69
  • Product Height (mm)
    9.07
Order Quantity

Documentation and Resources

Datasheets
Design resources