Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Keypad
Layout
3x4 Key
Number of Keys
12
Connection Type
Terminal Pins
Maximum Current Rating (mA)
10@24VDC
Maximum DC Voltage Rating (VDC)
24
Maximum Contact Resistance (Ohm)
10
Operating Force (N)
5.56
Mechanical Life (Cycles)
3000000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
59.69
Product Depth (mm)
78.74
Product Height (mm)
9.07

