Arrow Electronic Components Online
84BB0005A|GRAYHILL|simage
84BB0005A|GRAYHILL|limage
Switch Accessories

84BB-0005-A

Switch Access Legend Tile Key Switch

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Legend Tile
  • Switch Type
    Key Switch
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources