Switch KeyLock
84829-07
Switch Key Lock OFF ON OFF SP3T 45° Flat Key 20A 48VDC Screw Panel Mount Box
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Key Switch
Pole Throw Configuration
SP3T
Switch Configuration
OFF ON OFF
Key Style
Flat Key
Maximum Current Rating (A)
20@12VDC
Maximum DC Voltage Rating (V)
48
Electrical Life (Cycles)
25000
Angle of Throw (°)
45
Mounting
Panel Mount
Termination Style
Screw
Number of Positions
3
Bezel Style
Round
Key Removable Positions
OFF
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Body Length (mm)
40.64
Body Depth (mm)
40.64
Product Weight (g)
68
Product Length (mm)
40.64
Product Depth (mm)
40.64
Product Height (mm)
40.64

