Arrow Electronic Components Online
8482601|HONEYWEL|simage
8482601|HONEYWEL|limage
Switch KeyLock

84826-01

Switch Key Lock OFF ON OFF SP3T 45° Flat Key 20A 24VDC Connector Panel Mount Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Key Switch
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    OFF ON OFF
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    20@12VDC
  • Maximum DC Voltage Rating (V)
    24
  • Electrical Life (Cycles)
    25000
  • Angle of Throw (°)
    45
  • Mounting
    Panel Mount
  • Termination Style
    Connector
  • Number of Positions
    3
  • Bezel Style
    Round
  • Key Removable Positions
    OFF
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Body Length (mm)
    40.64
  • Body Depth (mm)
    40.64
  • Product Weight (g)
    68
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    40.64
  • Product Height (mm)
    44.37

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources