Connector Telephone and Telecom
847000001
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port RJ45 Cat 5e Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45 Adapter
Gender
F/F
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
16
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125V
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Style
Single
Product Weight (g)
22.67
Product Length (mm)
38.1
Product Depth (mm)
47.2
Tradename
RJ45
Spring Option
No
Tab Direction
User Selectable
Mounting
Panel Mount

