Connector Headers and PCB Receptacles
84530-002LF
200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
200
Maximum Current Rating (A)
0.45
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
4.5

