Blowers and Fans
8452/2HHP
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 48.26CFM 42dB 80 X 80 X 25mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Maximum Locked Rotor Current (A)
0.85
Line Current (A)
0.27
Power Rating (W)
2.9
Typical Speed (r/min)
4050
Maximum Airflow (CFM)
48.26
Maximum Static Pressure
70Pa
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Protection
Auto Restart|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
110
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
Order Quantity

