Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
F/F
Material
Aluminum 2011-T3
Thread Size
#8-32
Body Length (Imperial) (in)
2 1/2
Width Across Flats (Imperial) (in)
1/4
Thread Depth (Imperial) (in)
3/8
Finish
Clear Chromate
Packaging
Bulk

