Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PLCC Socket
Gender
SKT
Number of Contacts
52
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
25.84
Product Depth (mm)
25.84
Product Height (mm)
4.6
Mounting
Surface Mount

