Connector Headers and PCB Receptacles
84516-002
200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
200
Number of Rows
10
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Speed Rating (Gbps)
28
Maximum Current Rating (A)
0.45/Contact
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
31.4
Product Depth (mm)
17.34
Product Height (mm)
3.89
Mounting
Surface Mount
Order Quantity

