Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PLCC Socket
Gender
SKT
Number of Contacts
44
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
23.28
Product Depth (mm)
23.28
Product Height (mm)
4.6
Mounting
Surface Mount

