Inductor Surface Mount
84332C
Inductor Power Unshielded Wirewound 3.3uH 20% 1.5A 0.12Ohm DCR 1812
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
3.3u
Tolerance
20%
Maximum DC Current (A)
1.5
Maximum Saturation Current (A)
1.5
Maximum DC Resistance (Ohm)
0.12
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.5
Maximum Product Height (mm)
2.6

